LSF-40M/N | EKULIT
Miniature speaker, 32 Ω, 110 dB, 80 Hz to 20 kHz, black, LSF-40M/N
Order No.: 38M356
EAN: 4099891542696
MPN:
LSF-40M/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Available: 51 pcs.
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature speakers, type EKULIT LSF.
With solder terminals; Impedance: 32 ohm. Response frequency: 40 to 20000 Hz.
Technical attributes (type, rated load, dimensions (D x H), weight): LSF–40 M, 0.1 W, 40 x 6.5 mm, 18.5 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 32 Ω | |
| Sound pressure level | 110 db | |
| min. transmission range | 80 Hz | |
| Max. transmission range | 20 kHz | |
| Installation diameter | 18.3 mm | |
| Colour | black | |
| Resonance frequency | 150 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |