LSF-28M/NT-B, 8 OHM | EKULIT
Miniature speaker, 8 Ω, 92 dB, 12 kHz, yellow, LSF-28M/NT-B, 8 OHM
Order No.: 38M404
EAN: 4099891542801
MPN:
LSF-28M/NT-B, 8 OHM
Unit Price (€ / pc.)
3.8556 € *
Available: 133 pcs.
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.3915 €
100 pcs.
2.9750 €
250 pcs.
2.8560 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature panel speakers, type EKULIT LSF-28M/NT-B.
Rated load: 2.0 W (max. 3.0 W). Sound pressure level: 92 dB ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 620 Hz ±20 %. Frequency response: Fo/12000 Hz. Operating temperatures: –20 to +65 °C. Diameter without/with straps: 28/37.6 mm. Thickness: 5.2 mm.
Type: LSF-28M/NT-B, speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 92 db | |
| Max. transmission range | 12 kHz | |
| Installation diameter | 16.2 mm | |
| Colour | yellow | |
| Resonance frequency | 620 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |