LSF-27M/N | EKULIT

Miniature speaker, 32 Ω, 119 dB, 130 Hz to 20 kHz, black, LSF-27M/N

Order No.: 38M354
EAN: 4099891542689
MPN:
LSF-27M/N
LSF-27M/N EKULIT Acoustic Signal Transmitters Image 1
LSF-27M/N EKULIT Acoustic Signal Transmitters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available: 11 pcs.
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.4272 €
100 pcs.
3.0107 €
250 pcs.
2.8798 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature speakers, type EKULIT LSF.

With solder terminals; Impedance: 32 ohm. Response frequency: 40 to 20000 Hz.

Technical attributes (type, rated load, dimensions (D x H), weight): LSF–27 M, 0.1 W, 27 x 5.5 mm, 5.0 g

Technical specifications
Filter Property Value
Version miniature speaker
Impedance 32 Ω
Sound pressure level 119 db
min. transmission range 130 Hz
Max. transmission range 20 kHz
Installation diameter 18 mm
Colour black
Resonance frequency 200 Hz
Logistics
Property Value
Country of origin TW
Customs tariff number 85182900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes