LSF-23M/NT | EKULIT
Miniature speaker, 8 Ω, 117 dB, 170 Hz to 18 kHz, black, LSF-23M/NT
Order No.: 38M364
EAN: 4099891542719
MPN:
LSF-23M/NT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 1 Week
Miniature speakers, type EKULIT LSF.
With solder terminals; Impedance: 8.0 ohm. Sound pressure level: type 10/81 dB, type 20/90 dB, type 23/89 dB, type 28/80 dB.
Technical attributes (type, dimensions, rated load (W), resonant frequency (Re), bandwidth): LSF–23 M/NT, A 23/B 5.5 mm, 0.2 W, 320 Hz, 20 kHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 117 db | |
| min. transmission range | 170 Hz | |
| Max. transmission range | 18 kHz | |
| Installation diameter | 12.5 mm | |
| Colour | black | |
| Resonance frequency | 220 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85182900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |