LSF-15SMD, 8 OHM | EKULIT
Miniature speaker, 8 Ω, 89 dB, 680 Hz to 20 kHz, black, LSF-15SMD, 8 OHM
Order No.: 38M295
EAN: 4099891542573
MPN:
LSF-15SMD, 8 OHM
This item is no longer available.
As an alternative, we recommend the following item:
Miniature speaker, 8 Ω, 87 dB, 650 Hz to 20 kHz, gray, LSF-15SMD2
Order No.: 38M261
Manufacturer: EKULIT
per pc. 5.4740 € *
SMD miniature speakers, type EKULIT LSF-15SMD.
Rated load: 0.3 W (max. 0.5 W). Sound pressure level: 89 dB ±3.0 dB. Impedance: 8.0 ohm ±15 %. Resonant frequency: 900 Hz ±20 %. Frequency response: Fo/20000 Hz. Operating temperatures: –30 to +80 °C. Weight: 2.3 g.
Type: LSF-15SMD, speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | miniature speaker | |
| Impedance | 8 Ω | |
| Sound pressure level | 89 db | |
| min. transmission range | 680 Hz | |
| Max. transmission range | 20 kHz | |
| Colour | black | |
| Resonance frequency | 900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85182900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |