EPZ-35MS29 | EKULIT
Piezo signal transmitter diaphragm, 200 Ω, yellow, EPZ-35MS29
Order No.: 36M607
EAN: 4099891542191
MPN:
EPZ-35MS29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available: 58 pcs.
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Piezo buzzer diaphragms, type EKULIT EPZ.
Standard version: brass/ceramic, available either with or without auxiliary anode. Dimensions: EPZ-20 = D 20, d 15, T 0.19 mm, EPZ-27 = D 27, d 20, T 0.51 mm, EPZ-35 = D 35, d 25, T 0.56 mm.
Without auxiliary anode, type EPZ.
Technical attributes (type, resonant frequency (±0.5 kHz), impedance, capacitance): EPZ–35, 2.9 kHz, 200 ohm, 26000 pF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | piezo signal transmitter diaphragm | |
| Impedance | 200 Ω | |
| Colour | yellow | |
| Resonance frequency | 2900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |