EMY-63E | EKULIT

Microphone, 37 dB, 0.5 mA, 30 to 20000 Hz, gray, EMY-63E

Order No.: 46M485
EAN: 4099891542986
MPN:
EMY-63E
EMY-63E EKULIT Acoustic Signal Transmitters
Image may differ

Miniature panel version.

Sensitivity: 37 dB ±3.0 dB

Frequency range: 30 to 20000 Hz

Voltage: 1.5 to 10 V

Current consumption: max. 0.5 mA

Type: EMY-63

housing dimensions DxH: 6.0 x 5.0 mm

connection type: solder terminals



Technical specifications
Filter Property Value
Version microphone
Sound pressure level 37 db
Rated current 0.5 mA
min. transmission range 30 Hz
Max. transmission range 20000 Hz
Installation diameter 6 mm
Colour gray
Logistics
Property Value
Country of origin TW
Customs tariff number 85189000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes