KC007-052/103 | Eichhoff

PLC phase coupler, KC007-052/103

Order No.: 06N6522
EAN: 4099891552572
MPN:
KC007-052/103
716507
Series: KC007-
KC007-052/103 Eichhoff PoE products, WLAN repeaters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
751.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
30.0475 €

PLC phase couplers, type Eichhoff KC007-052/103.

Signal bridge between two or more residual current circuit breakers, or as phase coupler in distribution cabinets; Frequency range: 1.0 to 40 MHz. Rated capacitance: 22 nF X1. Capacitance tolerance: ±20 %. Rated voltage: 500 VAC. Temperature range: –25 to +100 °C. Dimensions: 51 x 20 x 23 mm. Connecting cable: 150 mm.

Type: KC007-052/103, PLC phase coupler,

Technical specifications
Filter Property Value
Version PLC phase coupler
Connection screw connection
Logistics
Property Value
Country of origin BG
Customs tariff number 84716070
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes