F012-000/10 | Eichhoff

RFI filter 0,12μF+2x2400pF X1Y2+2x2mH AC 110/250V

Order No.: 73D111
MPN:
F012-000/10
702287
Series: F012
F012-000/10 Eichhoff Interference suppression filter Image 1
F012-000/10 Eichhoff Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 42 pcs.
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
5 pcs.
23.9428 €
10 pcs.
22.5743 €
25 pcs.
21.3129 €
50 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale

RFI Filter, F012-000/10, EICHHOFF

The F012-000/10 is a radio interference suppression filter, that ensure a reduction of conducted interference radiation and an increase in interference immunity in electronic devices and systems.

Technical specifications
Filter Property Value
Version radio interference filter
Capacity X|Y X1 0.12 μF, Y2 2.4 nF
Inductance per line 2 mH
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin BG
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes