003920494 | Egston
Plug-in power supply unit, 5-24 V, 3 A, 30 W, 003920494
Order No.: 33C644
EAN: 4064161289137
MPN:
003920494
E2CFMW3-30/24V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Available: 2 pcs.
Power supply, 003920494, Egston
The 003920494 AC/DC switch mode power supply offers an unmatched degree of flexibility. Its housing and customization options allow this reliable electronic unit to be adapted for a wide range of applications.
Features
- Ultra low standby losses
- High Efficiency
- Short circuit proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 3 A | |
| Output voltage DC | 5-24 V | |
| Input voltage AC | 90-264 VAC | |
| Power | 30 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |