K5313SW.0,2 | EFB-Elektronik
USB 3.2 adapter cable, USB plug type C to USB socket type A, 0.2 m, black, K5313SW.0,2
Order No.: 25P8514
EAN: 4049759231354
MPN:
K5313SW.0,2
Unit Price (€ / pc.)
3.5700 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.1416 €
100 pcs.
2.7608 €
250 pcs.
2.6418 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.2 adapter cable, K5313SW.0,2, EFB Elektronik
Features
- USB 3.2 SuperSpeed connection cable Type-A male to 90° angled Type-C plug – maximum possible data transfer rate 5 Gbit/s
- Max.current 3000 mA
- Max. possible electrical power 15 W
- Type-C plug twist-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type A | |
| Cable length | 0.2 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |