K5295SW.1 | EFB-Elektronik
USB 3.0 connection cable, USB plug type A to micro USB plug type B, 1 m, black, K5295SW.1
Order No.: 26P2701
EAN: 4049759106652
MPN:
K5295SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Available in 5 Days: 275 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |