K5291SW.1,8V2 | EFB-Elektronik
USB 2.0 cable for front panel mounting, USB plug type A to USB panel socket type A, 1.8 m, black, K5291SW.1,8V2
Order No.: 25P6934
EAN: 4049759132569
MPN:
K5291SW.1,8V2
Unit Price (€ / pc.)
4.1293 € *
Available: 143 pcs.
Available in 5 Days: 433 pcs. - if ordered today
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.8199 €
50 pcs.
3.5105 €
100 pcs.
3.3082 €
500 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5291SW.1,8V2, EFB Elektronik
USB 2.0 extension cable, type A to type A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Female (panel type), 1.8 m black, classic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable for front panel mounting | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB panel socket type A | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |