K5282-3ASW.0,5 | EFB-Elektronik
USB 3.2 connection cable, USB plug type C to USB plug type A, 0.5 m, black, K5282-3ASW.0,5
Order No.: 25P8508
EAN: 4049759231552
MPN:
K5282-3ASW.0,5
Unit Price (€ / pc.)
4.0936 € *
Available: 4 pcs.
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
5 pcs.
3.7604 €
10 pcs.
3.5462 €
25 pcs.
3.3320 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.2 connection cable, K5282-3ASW.0,5, EFB Elektronik
Features
- USB 3.1 - maximum possible transmission rate 10 Gbit/s
- Maximum possible electical power 100 W
- Type-C reversible plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |