K5268SW.1 | EFB-Elektronik
USB 3.0 extension cable, USB plug type A to USB socket type A, 1 m, black, K5268SW.1
Order No.: 25P6833
EAN: 4049759106492
MPN:
K5268SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.4034 €
25 pcs.
3.2011 €
50 pcs.
3.0107 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5268SW.1, EFB Elektronik
USB 3.0 connection cable A-A for data transmission rates up to 5 Gbit/s. Wire construction: AWG 32 / AWG 28. Double shielded. Plug moulded, Male-Female, 1 m, black, classic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |