K5265SW.0,5 | EFB-Elektronik
USB 3.0 cable for front panel mounting, USB plug type A to USB socket type A, 0.5 m, black, K5265SW.0,5
Order No.: 25P6830
EAN: 4049759134303
MPN:
K5265SW.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.5573 €
25 pcs.
5.2122 €
50 pcs.
4.8671 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5265SW.0,5, EFB Elektronik
USB 3.0 extension cable A-A for data transfer rates up to 5 Gbit/s external extension cord with mounting jack. Wire construction: AWG 28 / AWG 24. Double shielded, Male-Female (panel type), 0.5 m, black, classic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |