K5264SW.1 | EFB-Elektronik
USB 3.0 cable for front panel mounting, USB plug type B to USB socket type B, 1 m, black, K5264SW.1
Order No.: 25P6828
EAN: 4049759134334
MPN:
K5264SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.2586 €
25 pcs.
7.7469 €
50 pcs.
7.2352 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5264SW.1, EFB Elektronik
USB 3.0 extension cable for data transfer rates up to 5 Gbit/s. External extension cable with mounting option. Wire construction: AWG 28 / AWG 24. Double shielded. B-B, Male-Female (panel type), 1 m, black, classic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable for front panel mounting | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type B | |
| Connection (2) | USB socket type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |