K5264SW.1,8 | EFB-Elektronik
USB 3.0 cable for front panel mounting, USB plug type B to USB socket type B, 1.8 m, black, K5264SW.1,8
Order No.: 25P6829
EAN: 4049759134341
MPN:
K5264SW.1,8
Unit Price (€ / pc.)
10.3173 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.7104 €
25 pcs.
9.1035 €
50 pcs.
8.4966 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5264SW.1,8, EFB Elektronik
USB 3.0 extension cable for data transfer rates up to 5 Gbit/s. External extension cable with mounting option. Wire construction: AWG 28 / AWG 24. Double shielded. B-B, Male-Female (panel type), 1.8 m, black, classic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type B | |
| Connection (2) | USB socket type B | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |