K5255SW.3 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, K5255SW.3

Order No.: 25P6905
EAN: 4049759055431
MPN:
K5255SW.3
K5255SW.3 EFB-Elektronik USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9159 €
50 pcs.
1.7969 €
100 pcs.
1.6779 €
250 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, K5255SW.3, EFB Elektronik

USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 3 m, black.

Technical specifications
Filter Property Value
Product type adapter cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 3 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes