K5255.5 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, gray, K5255.5
Order No.: 25P6901
EAN: 4049759063252
MPN:
K5255.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8560 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6894 €
50 pcs.
2.5228 €
100 pcs.
2.3562 €
250 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5255.5, EFB Elektronik
USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 5 m, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 5 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |