K5255.3 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, gray, K5255.3
Order No.: 25P6900
EAN: 4015867586785
MPN:
K5255.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9159 €
50 pcs.
1.7969 €
100 pcs.
1.6779 €
250 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5255.3, EFB Elektronik
USB 2.0 connection cable A-B, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 3 m, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 3 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |