K5255.1 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 1 m, gray, K5255.1
Order No.: 25P6898
EAN: 4049759055394
MPN:
K5255.1
Unit Price (€ / pc.)
1.0353 € *
Available: 15 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
250 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |