K5253SW.3 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type A, 3 m, black, K5253SW.3
Order No.: 25P6929
EAN: 4049759055363
MPN:
K5253SW.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9754 €
25 pcs.
1.8564 €
50 pcs.
1.7374 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5253SW.3, EFB Elektronik
USB 2.0 connection cable A-A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 3 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |