K5253SW.1 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type A, 1 m, black, K5253SW.1
Order No.: 25P6927
EAN: 4049759055349
MPN:
K5253SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5253SW.1, EFB Elektronik
USB 2.0 connection cable A-A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |