K5253SW.0,5 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type A, 0.5 m, black, K5253SW.0,5
Order No.: 25P6926
EAN: 4049759055332
MPN:
K5253SW.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 5 Days: 915 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7854 €
50 pcs.
0.7497 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5253SW.0,5, EFB Elektronik
USB 2.0 connection cable A-A, supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: folie + braiding. Plug moulded, Male-Male, 0.5 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |