K5253.0,5 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type A, 0.5 m, gray, K5253.0,5
Order No.: 25P9925
EAN: 4049759055288
MPN:
K5253.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5253.0,5, EFB Elektronik
The USB 2.0 connection cable is a 0.5 m long grey cable with A-A male-to-male connectors, designed in a classic style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |