K5250SW.3V2 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 3 m, black, K5250SW.3V2

Order No.: 25P9923
EAN: 4049759246495
MPN:
K5250SW.3V2
K5250SW.3V2 EFB-Elektronik USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8207 €
50 pcs.
1.6898 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, K5250SW.3V2, EFB Elektronik

The USB 2.0 connection cable features an A-Mini B (5pol) connector, with a male to male configuration designed in a classic style.

Technical specifications
Filter Property Value
Product type adapter cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) mini USB plug type B
Cable length 3 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes