K5250SW.1V2 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 1 m, black, K5250SW.1V2
Order No.: 25P9922
EAN: 4049759246488
MPN:
K5250SW.1V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 5 Days: 743 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0948 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5250SW.1V2, EFB Elektronik
The USB 2.0 connection cable features an A-Mini B (5pol) connector, with a male to male configuration designed in a classic style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | mini USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |