K5250SW.0,5V2 | EFB-Elektronik

USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 0.5 m, black, K5250SW.0,5V2

Order No.: 25P9919
EAN: 4049759246457
MPN:
K5250SW.0,5V2
K5250SW.0,5V2 EFB-Elektronik USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, K5250SW.0,5V2, EFB Elektronik

The USB 2.0 connection cable features an A-Mini B (5pol) connector, with a male to male configuration designed in a classic style.

Technical specifications
Filter Property Value
Product type adapter cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) mini USB plug type B
Cable length 0.5 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes