K5250.1,8V2 | EFB-Elektronik
USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 1.8 m, gray, K5250.1,8V2
Order No.: 25P9916
EAN: 4049759246419
MPN:
K5250.1,8V2
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
50 pcs.
1.4280 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5250.1,8V2, EFB Elektronik
The USB 2.0 connection cable features an A-Mini B (5pol) connector, with a male to male configuration designed in a classic style.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | mini USB plug type B | |
| Cable length | 1.8 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |