K5248SW.1,5V2 | EFB-Elektronik

USB 2.0 extension cable, USB plug type A to USB socket type A, 1.5 m, black, K5248SW.1,5V2

Order No.: 25P9909
EAN: 4049759246341
MPN:
K5248SW.1,5V2
K5248SW.1,5V2 EFB-Elektronik USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 675 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, K5248SW.1,5V2, EFB Elektronik

The K5248SW.1,5V2 is a enhanced USB 2.0 extension cable A-A, Male to Female and supports data transmission rates up to 480 Mbit/s.

Technical specifications
Filter Property Value
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB socket type A
Cable length 1.5 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes