K5248.1,8V2 | EFB-Elektronik
USB 2.0 extension cable, USB plug type A to USB socket type A, 1.8 m, gray, K5248.1,8V2
Order No.: 25P9904
EAN: 4049759246297
MPN:
K5248.1,8V2
Unit Price (€ / pc.)
1.4280 € *
Available: 587 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3447 €
50 pcs.
1.2376 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5248.1,8V2, EFB Elektronik
The K5248.1,8V2 is a enhanced USB 2.0 extension cable A-A, Male to Female and supports data transmission rates up to 480 Mbit/s.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 1.8 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |