K5248.1,8 | EFB-Elektronik
USB 2.0 extension cable, USB plug type A to USB socket type A, 1.8 m, gray, K5248.1,8
Order No.: 25P6918
EAN: 4015867125441
MPN:
K5248.1,8
This item is no longer available.
As an alternative, we recommend the following item:
USB 2.0 extension cable, USB plug type A to USB socket type A, 1.8 m, gray, K5248.1,8V2
Order No.: 25P9904
Manufacturer: EFB-Elektronik
per pc. 1.4280 € *
USB cable, K5248.1,8, EFB Elektronik
USB 2.0 Extension Cable Plug Type A to Type A Jack, Classic, 1.8 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 1.8 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |