K5248.0,5V2 | EFB-Elektronik
USB 2.0 extension cable, USB plug type A to USB socket type A, 0.5 m, gray, K5248.0,5V2
Order No.: 25P9902
EAN: 4049759246273
MPN:
K5248.0,5V2
Unit Price (€ / pc.)
0.9282 € *
Available in 10 days: 8 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5248.0,5V2, EFB Elektronik
The K5248.0,5V2 is a enhanced USB 2.0 extension cable A-A, Male to Female and supports data transmission rates up to 480 Mbit/s.
Technical specifications
Filter | Property | Value |
---|---|---|
USB Standard | USB 2.0 | |
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Cable length | 0.5 m | |
Colour | gray | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |