K5247SW.1 | EFB-Elektronik
USB 3.0 cable for front panel mounting, USB plug type A to USB plug type B, 1 m, black, K5247SW.1
Order No.: 25P6824
EAN: 4049759102357
MPN:
K5247SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available in 10 days: 437 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3439 €
25 pcs.
3.1416 €
50 pcs.
2.9274 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5247SW.1, EFB Elektronik
USB 3.0 connection cable A-B for data transmission rates up to 5 Gbit/s. Wire construction: AWG 32 / AWG 28. Shielded: foil + braiding. Plug moulded. Male-Male, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |