K5236.1,8 | EFB-Elektronik
USB 3.0 connection cable, USB plug type A to USB plug type B, 1.8 m, black, K5236.1,8
Order No.: 25P6818
EAN: 4049759082246
MPN:
K5236.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.3784 €
25 pcs.
5.9500 €
50 pcs.
5.7358 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5236.1,8, EFB Elektronik
USB 3.0 connection cable for data transmission rates up to 5 Gbit/s. Wire construction: AWG 30 / AWG 20. Shielding: Foil + 80 % braiding. Plug moulded. A-B, Male-Male, 1.8 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |