K5232SW.1 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to micro USB plug type B, 1 m, black, K5232SW.1
Order No.: 25P6862
EAN: 4049759133719
MPN:
K5232SW.1
No longer in assortment
Unit Price (€ / pc.)
2.8441 € *
Available: 1 pcs.
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6775 €
25 pcs.
2.5228 €
50 pcs.
2.3681 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, K5232SW.1, EFB Elektronik
USB 2.0 connection cable supports data transmission rates up to 480 Mbit/s. Wire construction: AWG 28 / AWG 24. Shielded: Foil + 80 % braiding. A-Micro-B 5 pole, Male-Male, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |