K5232SW.0,5 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to micro USB plug type B, 0.5 m, black, K5232SW.0,5
Order No.: 25P6861
EAN: 4049759133702
MPN:
K5232SW.0,5
Unit Price (€ / pc.)
2.6537 € *
Available: 6 pcs.
Available in 5 Days: 477 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5228 €
25 pcs.
2.3681 €
50 pcs.
2.2134 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |