K5228SW.0,5V2 | EFB-Elektronik
USB 2.0 connection cable, USB plug type A to USB plug type B, 0.5 m, black, K5228SW.0,5V2
Order No.: 26P1544
EAN: 4049759246242
MPN:
K5228SW.0,5V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 Connection cable, K5228SW.0,5V2, EFB Elektronik
The K5228SW.0,5V2 is a USB cable with support for USB 2.0. Through the quality conductor and the excellent shielding this cable is able to transmit data up to 480 Mbit per seconds. High-quality Connection Cable for printer, USB hard-disks and other devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |