EBUSBC40-20G.2 | EFB-Elektronik
USB4 connection cable, USB plug type C to USB plug type C, 2 m, black, EBUSBC40-20G.2
Order No.: 25P8501
EAN: 4049759271855
MPN:
EBUSBC40-20G.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9404 € *
Available: 2 pcs.
Total Price:
29.94 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9404 €
5 pcs.
28.0721 €
10 pcs.
26.1919 €
25 pcs.
25.2637 €
50 pcs.
24.3236 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 4 connection cable, EBUSBC40-20G.2, EFB Elektronik
Features
- USB4 Gen 2x2 cable for connection as data, video and charging cable
- 40Gbit/s bandwidth
- Compatible with USB4, USB 3.2, USB 2.0 and Thunderbolt 3
- USB Power Delivery 3.0 with up to 100W
- DP Alternate mode 2.0 and 1.4 for video output with video resolution up to max. 8K60Hz or 4K120Hz
- Supports HDR10, HDCP 1.4 and 2.3
- With E-Mark chip for safe power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB4 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |