EBUSBC-USBC5GAK.3 | EFB-Elektronik
USB 3.2 connection cable, USB plug type C to USB plug type A, 3 m, black, EBUSBC-USBC5GAK.3
Order No.: 25P8513
EAN: 4049759271954
MPN:
EBUSBC-USBC5GAK.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
9.3415 €
25 pcs.
8.7941 €
50 pcs.
8.2467 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.2 connection cable, EBUSBC-USBC5GAK.3, EFB Elektronik
Features
- USB 3.2 SuperSpeed connection cable Type-A male to 90° angled Type-C plug – maximum possible data transfer rate 5 Gbit/s
- Max.current 3000 mA
- Max. possible electrical power 15 W
- Type-C plug twist-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |