EBUSBC-USBC10GE.0,2 | EFB-Elektronik
USB 3.2 extension cable, USB plug type C to USB socket type C, 0.2 m, black, EBUSBC-USBC10GE.0,2
Order No.: 25P8504
EAN: 4049759272067
MPN:
EBUSBC-USBC10GE.0,2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7592 € *
Available: 7 pcs.
Available in 5 Days: 362 pcs. - if ordered today
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
5 pcs.
6.3903 €
10 pcs.
6.0333 €
25 pcs.
5.6644 €
50 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.2 extension cable, EBUSBC-USBC10GE.0,2, EFB Elektronik
Features
- USB3.2 Gen2x2 SuperSpeed extension with type-C male to type-C female
- 10Gbit/s transmission speed
- Charging with up to 60W / 20V /3A
- Reversible Type-C interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 0.2 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |