EBUSBC-USBC-REP.5 | EFB-Elektronik
USB 3.2 extension cable, USB plug type C to USB socket type C, 5 m, black, EBUSBC-USBC-REP.5
Order No.: 25P8533
EAN: 4049759272036
MPN:
EBUSBC-USBC-REP.5
Unit Price (€ / pc.)
27.6318 € *
Available: 1 pcs.
Available in 5 Days: 72 pcs. - if ordered today
Total Price:
27.63 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6318 €
5 pcs.
25.9777 €
10 pcs.
24.9781 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.2 Active extension, EBUSBC-USBC-REP.5, EFB Elektronik
Features
- Type-C Male (connect Type-C host)
- Type-C Female (connect Type-C device)
- Compatible with USB 3.2, max 5Gbps, downward compatible with lower versions (USB3.0, USB2.0)
- Supports max 5V/1.5A downstream charging for connected Type-C device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |