EBUSBC-USBA10GE.5 | EFB-Elektronik
USB 3.2 extension cable, USB plug type C to USB socket type A, 5 m, black, EBUSBC-USBA10GE.5
Order No.: 25P8531
EAN: 4049759272098
MPN:
EBUSBC-USBA10GE.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4957 € *
Available: 3 pcs.
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
40.50 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4957 €
5 pcs.
38.0681 €
15 pcs.
36.6044 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.2 Active extension, EBUSBC-USBA10GE.5, EFB Elektronik
Features
- Type-C Male (connect Type-C host)
- Type-A Female (connect Type-A device)
- Compatible with USB 3.2 Gen2, max 10Gbps, downward compatible with lower versions (USB3.0, USB2.0)
- Support max 10m distance
- Supports max 5V/900mA downstream charging for connected Type-C device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type A | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |