EBUSBC-USB20AK.1 | EFB-Elektronik
USB 2.0 connection cable, USB plug type C to USB plug type A, 1 m, black, EBUSBC-USB20AK.1
Order No.: 25P8519
EAN: 4049759271626
MPN:
EBUSBC-USB20AK.1
Unit Price (€ / pc.)
2.6418 € *
Available in 5 Days: 744 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4990 €
25 pcs.
2.3562 €
50 pcs.
2.2015 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 connection cable, EBUSBC-USB20AK.1, EFB Elektronik
Features
- USB Type-C connection cable for Type-C devices such as notebooks, MacBooks, tablets and smartphones on devices with USB Type-A connection
- Suitable as a charging and data cable for your media device
- Typical Type-C design with reversible connector, no matter which way you put it in the Type-C port, it always fits
- Data transfer speed: USB2.0 up to 480 Mbit/s; Output power: up to 5V 3A 15W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |