92806.100 | EFB-Elektronik
Telephone cable, 6-wire, black, PVC, 92806.100, package with 100 meters
Order No.: 26P2734
EAN: 4049759054977
MPN:
92806.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.6814 € *
Standard delivery time from the manufacturer is: On Request
Modular flat cable, 92806.100, EFB Elektronik
Modular flat cable, 6-pole, unshielded, black, 100 m reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 6 | |
| Inner diameter | 0.33 mm | |
| Colour | black | |
| Material | PVC | |
| Width | 7 mm | |
| Height | 2.5 mm | |
| Halogen free | No | |
| Core insulation material | PP | |
| Temperature range (unmoved) | 0 °C to 60 °C | |
| Temperature range (active) | 0 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | CN |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |