92804.100 | EFB-Elektronik

Telephone cable, 4-wire, black, PVC, 92804.100, package with 100 meters

Order No.: 26P2733
EAN: 4049759054960
MPN:
92804.100
92804.100 EFB-Elektronik Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
14.4704 € *
Available in 5 Days: 1 pck. - if ordered today
Total Price:
14.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
14.4704 €

Modular flat cable, 92804.100, EFB Elektronik

Modular flat cable, 4-pole, unshielded, black, 100 m reel.

Technical specifications
Filter Property Value
Number of cores 4
Inner diameter 0.33 mm
Colour black
Material PVC
Width 5.2 mm
Height 2.5 mm
Halogen free No
Core insulation material PP
Temperature range (unmoved) 0 °C to 60 °C
Temperature range (active) 0 °C to 60 °C
Logistics
Property Value
Customs tariff number 85444920
Country of origin CN
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes