91109.100 | EFB-Elektronik

Telephone cable, 8-wire, 8 x 0.12 mm², gray, PVC, 91109.100, package with 100 meters

Order No.: 26P1514
EAN: 4049759054915
MPN:
91109.100
91109.100 EFB-Elektronik Telecommunication Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
24.6568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
24.6568 €

Modular flat cable, 91109.100, EFB Elektronik

The 91109.100 is a german post standard modular flat cable UTP for telecommunications installations.

Technical specifications
Filter Property Value
Number of cores 8
Inner diameter 0.33 mm
Cable structure 8 x 0.12 mm²
Colour gray
Material PVC
Width 8.8 mm
Height 2.5 mm
Halogen free No
Core insulation material PP
Temperature range (unmoved) 0 °C to 60 °C
Temperature range (active) 0 °C to 60 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ring with 100 meters
Customs tariff number 85444920
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes