WGB-1912WS.60 | EFB-Elektronik
Wall enclosure, 12 U, with glass door, (H x W x D) 571 x 535 x 600 mm, IP20, steel, white, WGB-1912WS.60
Order No.: 26P1844
EAN: 4049759207090
MPN:
WGB-1912WS.60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.7886 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
111.79 € *
Price list
Quantity
Price per unit*
1 pcs.
111.7886 €
5 pcs.
104.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall housing, WGB-1912WS.60, EFB Elektronik
The WGB-1912WS.60 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.
Features
- Front door lockable, Door opening angle 120°
- Door stop easy changeable (right/left)
- Sidewalls not detachable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 12 U, with glass door | |
| Height | 571 mm | |
| Width | 535 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |