WGB-1912TS.45 | EFB-Elektronik

Wall enclosure, 12 U, with glass door, (H x W x D) 571 x 535 x 450 mm, IP20, steel, black, WGB-1912TS.45

Order No.: 26P1841
EAN: 4049759207069
MPN:
WGB-1912TS.45
WGB-1912TS.45 EFB-Elektronik Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.7339 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
99.73 € *
Price list
Quantity
Price per unit*
1 pcs.
99.7339 €
5 pcs.
92.8438 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall housing, WGB-1912TS.45, EFB Elektronik

The WGB-1912TS.45 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.

Features

  • Front door lockable, Door opening angle 120°
  • Door stop easy changeable (right/left)
  • Sidewalls not detachable
Technical specifications
Filter Property Value
Product type wall enclosure
Version 12 U, with glass door
Height 571 mm
Width 535 mm
Depth 450 mm
Material steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes